Part Details for 08056C106JAT9A by Kyocera AVX Components
Overview of 08056C106JAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08056C106JAT9A
08056C106JAT9A CAD Models
08056C106JAT9A Part Data Attributes
|
08056C106JAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056C106JAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | 0805(X7R,6.3V) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08056C106JAT9A
This table gives cross-reference parts and alternative options found for 08056C106JAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08056C106JAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R6R3-106JPR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JPR |
C0805X7R6R3-106JPB6U | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JPB6U |
C0805X7R6R3-106JPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JPBP |
08056C106JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056C106JAT9A vs 08056C106JAT4A |
C0805X7R6R3-106JPB6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JPB6P |
C0805X7R6R3-106JP6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JP6P |
C0805X7R6R3-106JNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JNU |
C0805X7R6R3-106JPB6E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056C106JAT9A vs C0805X7R6R3-106JPB6E |
08056C106JA79A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | Kyocera AVX Components | 08056C106JAT9A vs 08056C106JA79A |
CMC-6R3/106JX0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Tecate Group | 08056C106JAT9A vs CMC-6R3/106JX0805TFF |