C0805X7R6R3-106JPB6P
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805,

Overview of C0805X7R6R3-106JPB6P by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0805X7R6R3-106JPB6P by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805X7R6R3-106JPB6P by VENKEL LTD

C0805X7R6R3-106JPB6P
VENKEL LTD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.473 mm
JESD-609 Code
e0
Length
2.032 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C0805X7R6R3-106JPB6P
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805,
    VS

Alternate Parts for C0805X7R6R3-106JPB6P

This table gives cross-reference parts and alternative options found for C0805X7R6R3-106JPB6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R6R3-106JPB6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X7R6R3-106JPR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JPR
C0805X7R6R3-106JPB6U Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JPB6U
C0805X7R6R3-106JPBP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JPBP
08056C106JAT4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R6R3-106JPB6P vs 08056C106JAT4A
C0805X7R6R3-106JP6P Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JP6P
C0805X7R6R3-106JNU Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JNU
C0805X7R6R3-106JPB6E Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JPB6E
08056C106JA79A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, Kyocera AVX Components C0805X7R6R3-106JPB6P vs 08056C106JA79A
CMC-6R3/106JX0805TFF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Tecate Group C0805X7R6R3-106JPB6P vs CMC-6R3/106JX0805TFF
C0805X7R6R3-106JPB6R Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R6R3-106JPB6P vs C0805X7R6R3-106JPB6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R6R3-106JPB6P by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R6R3-106JPB6P by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805X7R6R3-106JPB6P would you like to use for your alert(s)?
  • Please alert me when C0805X7R6R3-106JPB6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X7R6R3-106JPB6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R6R3-106JPB6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X7R6R3-106JPB6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R6R3-106JPB6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R6R3-106JPB6P by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: