Part Details for 08055C104KAZ2A by Kyocera AVX Components
Overview of 08055C104KAZ2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C104KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0484
|
Newark | Smd Multilayer Ceramic Capacitor, Flexitermr, 0.1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C104KAZ2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 497 |
|
$0.0160 | Buy Now |
DISTI #
13AC4514
|
Newark | Cap, 0.1Μf, 50V, 10%, X7R, 0805, Reel, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 08055C104KAZ2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0340 / $0.0380 | Buy Now |
DISTI #
36K8287
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C104KAZ2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
478-KGF21BR71H104KTCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61807 In Stock |
|
$0.0442 / $0.2900 | Buy Now |
DISTI #
08055C104KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C104KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 112000 |
|
$0.0252 | Buy Now |
DISTI #
08055C104KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C104KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0252 | Buy Now |
DISTI #
39K0484
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 39K0484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 497 Partner Stock |
|
$0.0850 / $0.1240 | Buy Now |
DISTI #
581-08055C104KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21BR71H104KT 50V 0.1uF X7R 0805 10% Flex Soft RoHS: Compliant | 192773 |
|
$0.0360 / $0.2600 | Buy Now |
DISTI #
70001691
|
RS | Capacitor, Ceramic, Cap 0.1 uF Tol 10%, SMT, Vol-Rtg 50V, X7R, TR | AVX 08055C104KAZ2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0440 | RFQ |
|
Future Electronics | 0805 100nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 204000Reel |
|
$0.0315 / $0.0366 | Buy Now |
Part Details for 08055C104KAZ2A
08055C104KAZ2A CAD Models
08055C104KAZ2A Part Data Attributes:
|
08055C104KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C104KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C104KAZ2A
This table gives cross-reference parts and alternative options found for 08055C104KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C104KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08055C104KAZ2A vs MSASU219JB7104KTNA01 |
KAM21BR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAZ2A vs KAM21BR71H104KT |
CS2012X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samwha Electronics | 08055C104KAZ2A vs CS2012X7R104K500NRB |
CQ2012X7R104K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 08055C104KAZ2A vs CQ2012X7R104K500NRB |
C0805T104K5RCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055C104KAZ2A vs C0805T104K5RCL7800 |
AU055C104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAZ2A vs AU055C104KAG9A |
KGF21BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAZ2A vs KGF21BR71H104KM |
MLASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08055C104KAZ2A vs MLASU219JB7104KTNA01 |
08055C104KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAZ2A vs 08055C104KA77A |
KAM21BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAZ2A vs KAM21BR71H104KM |