Part Details for CS2012X7R104K500NRB by Samwha Electronics
Overview of CS2012X7R104K500NRB by Samwha Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R104K500NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 50V 100nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0064 / $0.0076 | Buy Now |
DISTI #
CS2012X7R104K500NR
|
TME | Capacitor: ceramic, 100nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 60000 | 0 |
|
$0.0062 | RFQ |
DISTI #
KKK27083
|
Rutronik | KC 100nF 0805 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0054 / $0.0055 | Buy Now |
Part Details for CS2012X7R104K500NRB
CS2012X7R104K500NRB CAD Models
CS2012X7R104K500NRB Part Data Attributes:
|
CS2012X7R104K500NRB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R104K500NRB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R104K500NRB
This table gives cross-reference parts and alternative options found for CS2012X7R104K500NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R104K500NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R104K500NRB vs MLASU219JB7104KTNA01 |
KAM21BR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K500NRB vs KAM21BR71H104KT |
MSASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R104K500NRB vs MSASU219JB7104KTNA01 |
C0805C104K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | CS2012X7R104K500NRB vs C0805C104K5RAL7867 |
KGF21BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K500NRB vs KGF21BR71H104KM |
KAM21BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K500NRB vs KAM21BR71H104KM |
08055C104KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K500NRB vs 08055C104KA77A |
AU055C104KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS2012X7R104K500NRB vs AU055C104KA79A |
C0805T104K5RCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CS2012X7R104K500NRB vs C0805T104K5RCL7800 |