Part Details for 08053A182DAT9A by Kyocera AVX Components
Overview of 08053A182DAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08053A182DAT9A
08053A182DAT9A CAD Models
08053A182DAT9A Part Data Attributes
|
08053A182DAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053A182DAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0278% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 0.0278% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053A182DAT9A
This table gives cross-reference parts and alternative options found for 08053A182DAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053A182DAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053A182DA74A | Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | 08053A182DAT9A vs 08053A182DA74A |
08053A182DAT4A | Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | 08053A182DAT9A vs 08053A182DAT4A |
08053A182DAT2A | Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | 08053A182DAT9A vs 08053A182DAT2A |
08053A182DA72A | Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | 08053A182DAT9A vs 08053A182DA72A |