08053A182DAT2A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,

Overview of 08053A182DAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 08053A182DAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08053A182DAT2A by Kyocera AVX Components

08053A182DAT2A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
0.0278%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
0.0278%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 08053A182DAT2A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,
    VS

Alternate Parts for 08053A182DAT2A

This table gives cross-reference parts and alternative options found for 08053A182DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053A182DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
08053A182DAT9A Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Kyocera AVX Components 08053A182DAT2A vs 08053A182DAT9A
08053A182DA74A Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Kyocera AVX Components 08053A182DAT2A vs 08053A182DA74A
08053A182DAT4A Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Kyocera AVX Components 08053A182DAT2A vs 08053A182DAT4A
08053A182DA72A Ceramic Capacitor, Ceramic, 25V, 0.0278% +Tol, 0.0278% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Kyocera AVX Components 08053A182DAT2A vs 08053A182DA72A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08053A182DAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08053A182DAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 08053A182DAT2A would you like to use for your alert(s)?
  • Please alert me when 08053A182DAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08053A182DAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08053A182DAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08053A182DAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08053A182DAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08053A182DAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: