Part Details for 08051C104K4T2A by Kyocera AVX Components
Overview of 08051C104K4T2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C104K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2542
|
Newark | Cap, 0.1Μf, 100V, 10%, X7R, 0805, Reel, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08051C104K4T2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 52000 |
|
$0.0590 / $0.0680 | Buy Now |
DISTI #
85R5692
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.1 F, 10%, X7R, 100 V Rohs Compliant: Yes |Kyocera Avx 08051C104K4T2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40928 |
|
$0.1140 / $0.3020 | Buy Now |
DISTI #
478-KAM21KR72A104KUCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12408 In Stock |
|
$0.0529 / $0.3500 | Buy Now |
DISTI #
08051C104K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C104K4T2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 786000 |
|
$0.0474 | Buy Now |
DISTI #
KAM21KR72A104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21KR72A104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051C104K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21KR72A104KU 100V 0.1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 69621 |
|
$0.0450 / $0.3300 | Buy Now |
DISTI #
70001657
|
RS | 0805 100nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | AVX 08051C104K4T2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0690 / $0.0730 | RFQ |
|
Future Electronics | 0805 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 66000Reel |
|
$0.0442 / $0.0524 | Buy Now |
|
Future Electronics | 0805 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 32000Reel |
|
$0.0442 / $0.0511 | Buy Now |
|
Bristol Electronics | 5024 |
|
RFQ |
Part Details for 08051C104K4T2A
08051C104K4T2A CAD Models
08051C104K4T2A Part Data Attributes:
|
08051C104K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C104K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C104K4T2A
This table gives cross-reference parts and alternative options found for 08051C104K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C104K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21KR72A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs KAM21KR72A104KL |
KGF21KR72A104KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs KGF21KR72A104KU |
KAF21KR72A104KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs KAF21KR72A104KU |
AU051C104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs AU051C104KAG9A |
KGF21KR72A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs KGF21KR72A104KL |
LD051C104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs LD051C104KAB9A |
ESD51C104K4Z4A24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | 08051C104K4T2A vs ESD51C104K4Z4A24 |
KAM21KR72A104KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs KAM21KR72A104KU |
KAF21KR72A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104K4T2A vs KAF21KR72A104KL |