Part Details for KGF21KR72A104KL by Kyocera AVX Components
Overview of KGF21KR72A104KL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21KR72A104KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF21KR72A104KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0805 RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
DISTI #
V36:1790_10668570
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2226 | Americas - 30000 |
|
$0.0139 / $0.0286 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0306 | Buy Now |
DISTI #
08051C104KAZ4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR72A104KL NEW GLOBAL PN 100V 0.1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0298 / $0.0323 | Buy Now |
Part Details for KGF21KR72A104KL
KGF21KR72A104KL CAD Models
KGF21KR72A104KL Part Data Attributes:
|
KGF21KR72A104KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF21KR72A104KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGF21KR72A104KL
This table gives cross-reference parts and alternative options found for KGF21KR72A104KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21KR72A104KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU051C104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A104KL vs AU051C104KAG9A |
ESD51C104K4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | KGF21KR72A104KL vs ESD51C104K4T4A24 |
KAF21KR72A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A104KL vs KAF21KR72A104KL |
LD051C104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A104KL vs LD051C104KAB9A |
ESD51C104K4Z2A24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | KGF21KR72A104KL vs ESD51C104K4Z2A24 |
KGF21KR72A104KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21KR72A104KL vs KGF21KR72A104KU |