Part Details for 08051C472K4T4A by Kyocera AVX Components
Overview of 08051C472K4T4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C472K4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BR72A472KMCT-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11010 In Stock |
|
$0.0199 / $0.1200 | Buy Now |
DISTI #
08051C472K4T4A
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051C472K4T4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0155 | Buy Now |
DISTI #
581-08051C472K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A472KM NEW GLOBAL PN 100V 4700pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |
|
Future Electronics | 0805 4.7 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0343 / $0.0378 | Buy Now |
DISTI #
08051C472K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A472KM NEW GLOBAL PN 100V 4700pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0196 / $0.0210 | Buy Now |
DISTI #
08051C472K4T4A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0285 | RFQ |
DISTI #
KAM21BR72A472KM
|
Avnet Abacus | (Alt: KAM21BR72A472KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08051C472K4T4A
08051C472K4T4A CAD Models
08051C472K4T4A Part Data Attributes
|
08051C472K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C472K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C472K4T4A
This table gives cross-reference parts and alternative options found for 08051C472K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C472K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R472K100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KYOCERA Corporation | 08051C472K4T4A vs DM21X7R472K100KL |
08051C472KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T4A vs 08051C472KA79A |
DM21X7R472K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C472K4T4A vs DM21X7R472K100AB |
AP051C472KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C472K4T4A vs AP051C472KQU4A |
08051C472KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T4A vs 08051C472KA77A |
C0805F472K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051C472K4T4A vs C0805F472K1RACAUTO7411 |
DM21X7R472K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08051C472K4T4A vs DM21X7R472K100AL |
HC26R2A472K-BC | CAP,CERAMIC,4.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Maruwa Co Ltd | 08051C472K4T4A vs HC26R2A472K-BC |
DM21X7R472K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08051C472K4T4A vs DM21X7R472K100AB |
AP051C472KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C472K4T4A vs AP051C472KQU2A |