Part Details for 08051C472KA77A by Kyocera AVX Components
Overview of 08051C472KA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C472KA77A
08051C472KA77A CAD Models
08051C472KA77A Part Data Attributes
|
08051C472KA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C472KA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(X7R) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C472KA77A
This table gives cross-reference parts and alternative options found for 08051C472KA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C472KA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R2A472K085AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 08051C472KA77A vs C2012X7R2A472K085AA |
BC051C472KZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KA77A vs BC051C472KZJ6SA1 |
BC051C472KZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KA77A vs BC051C472KZJ6AA3 |
C0805X472K101TX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C472KA77A vs C0805X472K101TX |
BC051C472KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KA77A vs BC051C472KZJ6SA3 |
C0805F472K1RAL7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051C472KA77A vs C0805F472K1RAL7013 |
C0805F472K1RAC7025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051C472KA77A vs C0805F472K1RAC7025 |
FS051C472K4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051C472KA77A vs FS051C472K4Z2A |
C0805J472K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C472KA77A vs C0805J472K1RACTU |
C0805X472K101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C472KA77A vs C0805X472K101BX |