08051C153K4X4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP

Overview of 08051C153K4X4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 08051C153K4X4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08051C153K4X4A by Kyocera AVX Components

08051C153K4X4A
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn95Pb5)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 08051C153K4X4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 08051C153K4X4A

This table gives cross-reference parts and alternative options found for 08051C153K4X4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C153K4X4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805H1000153KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Knowles Capacitors 08051C153K4X4A vs 0805H1000153KDR
CL21B153KCEC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Samsung Electro-Mechanics 08051C153K4X4A vs CL21B153KCEC
0805F1000153KDT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 08051C153K4X4A vs 0805F1000153KDT
08051C153K4X2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08051C153K4X4A vs 08051C153K4X2A
CL21B153KCES Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Samsung Electro-Mechanics 08051C153K4X4A vs CL21B153KCES
CL21B153KCBP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Samsung Electro-Mechanics 08051C153K4X4A vs CL21B153KCBP
CL21B153KCEE Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Samsung Electro-Mechanics 08051C153K4X4A vs CL21B153KCEE
CL21B153KCCO Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Samsung Electro-Mechanics 08051C153K4X4A vs CL21B153KCCO
0805A1000153KDT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Knowles Capacitors 08051C153K4X4A vs 0805A1000153KDT
0805H1000153KDT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Knowles Capacitors 08051C153K4X4A vs 0805H1000153KDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08051C153K4X4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08051C153K4X4A by Kyocera AVX Components

  • Please alert me when 08051C153K4X4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08051C153K4X4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08051C153K4X4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08051C153K4X4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08051C153K4X4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08051C153K4X4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: