Part Details for 08051C153K4X2A by Kyocera AVX Components
Overview of 08051C153K4X2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C153K4X2A
08051C153K4X2A CAD Models
08051C153K4X2A Part Data Attributes
|
08051C153K4X2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C153K4X2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051C153K4X2A
This table gives cross-reference parts and alternative options found for 08051C153K4X2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C153K4X2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A1000153KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C153K4X2A vs 0805A1000153KDR |
08051C153KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C153K4X2A vs 08051C153KQX2A |
CL21B153KCDE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | 08051C153K4X2A vs CL21B153KCDE |
CL21B153KCBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | 08051C153K4X2A vs CL21B153KCBL |
08051C153KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C153K4X2A vs 08051C153KAX2A |
CL21B153KCEO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | 08051C153K4X2A vs CL21B153KCEO |
CL21B153KCDC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | 08051C153K4X2A vs CL21B153KCDC |
0805F1000153KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08051C153K4X2A vs 0805F1000153KDT |
CL21B153KCDF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | 08051C153K4X2A vs CL21B153KCDF |
CL21B153KCAS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | 08051C153K4X2A vs CL21B153KCAS |