There are no models available for this part yet.
Overview of 08051A4R7CAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08051A4R7CAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W9259
|
Newark | Smd Multilayer Ceramic Capacitor, 4.7 Pf, 0.25Pf, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A4R7CAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.0890 / $0.1670 | Buy Now | |
DISTI #
96M1341
|
Newark | Ceramic Capacitor 4.7Pf 100V, C0G, 0.25Pf, 0805, Capacitance:4.7Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051A4R7CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now | |
DISTI #
65H4963
|
Newark | Ceramic Capacitor 4.7Pf 100V, C0G, 0.25Pf, 0805, Full Reel, Capacitance:4.7Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A4R7CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now | |
DISTI #
KGM21BCG2A4R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A4R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0168 | Buy Now | |
DISTI #
KGM21BCG2A4R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A4R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08051A4R7CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A4R7CT NEW GLOBAL PN 100V 4.7pF A 581-KGM21BCG2A4R7CT RoHS: Compliant | 24130 |
|
$0.0330 / $0.2400 | Buy Now | |
DISTI #
70002233
|
RS | Capacitor, Ceramic, Cap 4.7pF, Tol 0.25 pF, Vol-Rtg 100 VDC, SMT, 0805, C0G(NPO), TR | AVX 08051A4R7CAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 | RFQ | |
DISTI #
70001453
|
RS | Capacitor, Ceramic, Cap 4.7 pF, Tol 0.25pF, Vol-Rtg 100 VDC, SMT, 0805, COG | AVX 08051A4R7CAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0900 | RFQ | |
Future Electronics | 0805 4.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0324 / $0.0349 | Buy Now | ||
Future Electronics | 0805 4.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0349 | Buy Now |
CAD Models for 08051A4R7CAT2A by Kyocera AVX Components
Part Data Attributes for 08051A4R7CAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.3191%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5.3191%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051A4R7CAT2A
This table gives cross-reference parts and alternative options found for 08051A4R7CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A4R7CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051A4R7CA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs 08051A4R7CA72A |
BC051A4R7CZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs BC051A4R7CZB9AA1 |
BC051A4R7CZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs BC051A4R7CZT3AA0 |
BC051A4R7CZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs BC051A4R7CZT6SA0 |
GRM2195C2A4R7CD43J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A4R7CAT2A vs GRM2195C2A4R7CD43J |
RF21N4R7C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 08051A4R7CAT2A vs RF21N4R7C101CT |
BC051A4R7CZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs BC051A4R7CZB1AA2 |
BC051A4R7CZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs BC051A4R7CZB9AA3 |
BC051A4R7CZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CAT2A vs BC051A4R7CZT9AA3 |
08051A4R7CAT4A | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08051A4R7CAT2A vs 08051A4R7CAT4A |
Related Parts for 08051A4R7CAT2A
-
C3216X5R1V226M160ACFixed Capacitors
-
RC1005F154CSFixed Resistors
-
8-188275-6Headers and Edge Type Connectors
-
SRP6540-100MFixed Inductors
-
MBR0530T1GRectifier Diodes
-
BLM18SG221TN1DData Line Filters
-
FDP2D3N10CPower Field-Effect Transistors
-
597D108X9010F2TTantalum Capacitors
-
L4940D2T12-TRLinear Regulator ICs