Part Details for 08051A4R7CA72A by Kyocera AVX Components
Overview of 08051A4R7CA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A4R7CA72A
08051A4R7CA72A CAD Models
08051A4R7CA72A Part Data Attributes
|
08051A4R7CA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A4R7CA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A4R7CA72A
This table gives cross-reference parts and alternative options found for 08051A4R7CA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A4R7CA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A4R7CZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZB9AA1 |
BC051A4R7CZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZT3AA0 |
BC051A4R7CZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZT6SA0 |
GRM2195C2A4R7CD43J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A4R7CA72A vs GRM2195C2A4R7CD43J |
RF21N4R7C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 08051A4R7CA72A vs RF21N4R7C101CT |
BC051A4R7CZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZB1AA2 |
BC051A4R7CZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZB9AA3 |
BC051A4R7CZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZT9AA3 |
08051A4R7CAT4A | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08051A4R7CA72A vs 08051A4R7CAT4A |
BC051A4R7CZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A4R7CA72A vs BC051A4R7CZT9AA1 |