There are no models available for this part yet.
Overview of 0800IDC-08-U by Ratioplast Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for 0800IDC-08-U by Ratioplast Electronics
Part Data Attributes for 0800IDC-08-U by Ratioplast Electronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RATIOPLAST-ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.063 inch
|
Body Depth
|
0.114 inch
|
Body Length
|
0.315 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
200VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
Alternate Parts for 0800IDC-08-U
This table gives cross-reference parts and alternative options found for 0800IDC-08-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0800IDC-08-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87334-2 | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK | TE Connectivity | 0800IDC-08-U vs 87334-2 |
CRS-01M-LP-08-A-GD-SM1 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 0800IDC-08-U vs CRS-01M-LP-08-A-GD-SM1 |
103243-6 | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK | TE Connectivity | 0800IDC-08-U vs 103243-6 |
EWC12DKWN | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 0800IDC-08-U vs EWC12DKWN |
433-1-008-X-KS0 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | 0800IDC-08-U vs 433-1-008-X-KS0 |
2RS1R-08-G | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 0800IDC-08-U vs 2RS1R-08-G |
2RS1R-08-T | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 0800IDC-08-U vs 2RS1R-08-T |
YBH250-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug | YEONHO Electronics Co Ltd | 0800IDC-08-U vs YBH250-08 |
13740FL118108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Ratioplast Electronics | 0800IDC-08-U vs 13740FL118108 |
MH08H | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | 0800IDC-08-U vs MH08H |