There are no models available for this part yet.
Overview of CRS-01M-LP-08-A-GD-SM1 by Central Components Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CRS-01M-LP-08-A-GD-SM1 by Central Components Manufacturing
Part Data Attributes for CRS-01M-LP-08-A-GD-SM1 by Central Components Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.071 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
0.414 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.2606 mm
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
Alternate Parts for CRS-01M-LP-08-A-GD-SM1
This table gives cross-reference parts and alternative options found for CRS-01M-LP-08-A-GD-SM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-01M-LP-08-A-GD-SM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87334-2 | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK | TE Connectivity | CRS-01M-LP-08-A-GD-SM1 vs 87334-2 |
103243-6 | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK | TE Connectivity | CRS-01M-LP-08-A-GD-SM1 vs 103243-6 |
EWC12DKWN | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | CRS-01M-LP-08-A-GD-SM1 vs EWC12DKWN |
433-1-008-X-KS0 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | CRS-01M-LP-08-A-GD-SM1 vs 433-1-008-X-KS0 |
2RS1R-08-G | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | CRS-01M-LP-08-A-GD-SM1 vs 2RS1R-08-G |
2RS1R-08-T | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | CRS-01M-LP-08-A-GD-SM1 vs 2RS1R-08-T |
YBH250-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug | YEONHO Electronics Co Ltd | CRS-01M-LP-08-A-GD-SM1 vs YBH250-08 |
13740FL118108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Ratioplast Electronics | CRS-01M-LP-08-A-GD-SM1 vs 13740FL118108 |
MH08H | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | CRS-01M-LP-08-A-GD-SM1 vs MH08H |
LXB85DCHN | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | CRS-01M-LP-08-A-GD-SM1 vs LXB85DCHN |