Part Details for 080-1231-303 by Dialight
Overview of 080-1231-303 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12312SVF20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVF25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 080-1231-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B3272
|
Newark | Large Panel Ind. Rohs Compliant: Yes |Dialight 080-1231-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$28.7900 / $38.7900 | Buy Now |
DISTI #
2266-080-1231-303-ND
|
DigiKey | LARGE PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$30.4200 | Buy Now |
DISTI #
645-080-1231-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
$25.2400 / $29.8600 | Order Now |
DISTI #
70252807
|
RS | Lighting, Accessory, Dome Cap, Red, Transparent, Watertight | Dialight 080-1231-303 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9400 / $40.1500 | RFQ |
|
Onlinecomponents.com | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Low Profile - Red |
36 Partner Stock |
|
$21.2800 / $29.6400 | Buy Now |
DISTI #
36329993
|
Verical | Cap Optical Lenses for Panel Mount Indicator RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 36 |
|
$23.6600 / $28.5300 | Buy Now |
DISTI #
000000000000304453
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900100237
|
Chip1Stop | Lamps | 36 |
|
$29.8000 / $38.3000 | Buy Now |
|
Master Electronics | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Low Profile - Red |
36 Partner Stock |
|
$21.2800 / $29.6400 | Buy Now |
Part Details for 080-1231-303
080-1231-303 CAD Models
080-1231-303 Part Data Attributes
|
080-1231-303
Dialight
Buy Now
Datasheet
|
Compare Parts:
080-1231-303
Dialight
Single Color LED, Red
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 080-1231-303
This table gives cross-reference parts and alternative options found for 080-1231-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 080-1231-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-0531-403 | Single Color LED, Red, | Dialight | 080-1231-303 vs 103-0531-403 |
6091QM1-12V | Single Color LED, Red, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 080-1231-303 vs 6091QM1-12V |
031-0431-300 | Single Color LED, Red, | Dialight | 080-1231-303 vs 031-0431-300 |
080-0531-303 | Single Color LED, Red | Dialight | 080-1231-303 vs 080-0531-303 |
CL2-513R | Single Color LED, Red, | ABB Semiconductors | 080-1231-303 vs CL2-513R |
031-0111-300 | Single Color LED, Red | Dialight | 080-1231-303 vs 031-0111-300 |