There are no models available for this part yet.
Overview of 031-0431-300 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBV0431AKLFT | Renesas Electronics Corporation | 4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer |
Price & Stock for 031-0431-300 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F6063
|
Newark | Lens Cap, Indicator Lens Colour:Red, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, For Use With:031 Series Large Panel Mount Indicators, Product Range:-, Colour:Red, Lens Diameter:28.58Mm, Lens Height:19.81Mm Rohs Compliant: Yes |Dialight 031-0431-300 RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-031-0431-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
319 In Stock |
|
$18.3000 | Buy Now | |
DISTI #
645-031-0431-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
$13.8300 / $18.3000 | Order Now | |
DISTI #
70081481
|
RS | Indicator, Red, 1.13 in., 1 in., 0.78 in., Brass, Polycarbonate | Dialight 031-0431-300 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0500 / $27.5600 | RFQ | |
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator RoHS: Compliant |
319 Partner Stock |
|
$17.6700 / $20.7400 | Buy Now | ||
DISTI #
36330266
|
Verical | Cap Optical Lenses for Panel Mount Indicator RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 319 |
|
$12.9700 / $17.1600 | Buy Now | |
DISTI #
000000000000304115
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900099366
|
Chip1Stop | Incandescent Panel Mount Indicators RoHS: Compliant | 319 |
|
$15.4000 / $21.8000 | Buy Now | |
Master Electronics | Cap Optical Lenses for Panel Mount Indicator RoHS: Compliant |
319 Partner Stock |
|
$17.6700 / $20.7400 | Buy Now |
CAD Models for 031-0431-300 by Dialight
Part Data Attributes for 031-0431-300 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
11.87 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 031-0431-300
This table gives cross-reference parts and alternative options found for 031-0431-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031-0431-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-0531-403 | Single Color LED, Red, | Dialight | 031-0431-300 vs 103-0531-403 |
080-1231-303 | Single Color LED, Red | Dialight | 031-0431-300 vs 080-1231-303 |
6091QM1-12V | Single Color LED, Red, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 031-0431-300 vs 6091QM1-12V |
080-0531-303 | Single Color LED, Red | Dialight | 031-0431-300 vs 080-0531-303 |
CL2-513R | Single Color LED, Red, | ABB Semiconductors | 031-0431-300 vs CL2-513R |
031-0111-300 | Single Color LED, Red | Dialight | 031-0431-300 vs 031-0111-300 |