Part Details for 0782111011 by Molex
Overview of 0782111011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0782111011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23573-ND
|
DigiKey | CONN HEADER POWER 4POS EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8931 / $11.0100 | Buy Now |
DISTI #
0782111011
|
Avnet Americas | Conn Backplane HDR 4Power POS Solder RA Thru-Hole Tray - Trays (Alt: 0782111011) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tray | 135 |
|
$4.3401 / $8.0146 | Buy Now |
DISTI #
MOL78211-1011
|
Heilind Electronics | IMPACT PWR 3PR RA HDR PF .76A LF 4CKT | Americas - 0 in Stock |
|
$6.1460 / $7.0366 | Buy Now |
Part Details for 0782111011
0782111011 CAD Models
0782111011 Part Data Attributes
|
0782111011
Molex
Buy Now
Datasheet
|
Compare Parts:
0782111011
Molex
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0782111011
This table gives cross-reference parts and alternative options found for 0782111011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0782111011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0782111011 vs 10136646-04212LF |
10136646-04422LF | Board Connector, | Amphenol FCi | 0782111011 vs 10136646-04422LF |
39-30-9045 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0782111011 vs 39-30-9045 |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0782111011 vs 10136646-04114LF |
10136646-04323LF | Board Connector, | Amphenol FCi | 0782111011 vs 10136646-04323LF |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Thomas & Betts | 0782111011 vs 9090 |
10137926-0441LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u" Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | 0782111011 vs 10137926-0441LF |
0015977044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0782111011 vs 0015977044 |
10131318-041210PLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0782111011 vs 10131318-041210PLF |
10131318-041110PLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0782111011 vs 10131318-041110PLF |