Part Details for 39-30-9045 by Molex
Overview of 39-30-9045 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, LCP, Non GW Compatible, Tray Packing. | |
10127819-0452GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-04511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 39-30-9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9897
|
Newark | Mf Jr Vert Hdr Assy W/O Peg V-0 4Ckt |Molex 39-30-9045 RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 | Buy Now |
DISTI #
538-39-30-9045
|
Mouser Electronics | Headers & Wire Housings MF JR VERT HDR ASY W/O PEG V-0 4CKT RoHS: Compliant | 707 |
|
$0.6600 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8600 | Buy Now |
Part Details for 39-30-9045
39-30-9045 CAD Models
39-30-9045 Part Data Attributes
|
39-30-9045
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-9045
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-30-9045
This table gives cross-reference parts and alternative options found for 39-30-9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136646-04113LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | 39-30-9045 vs 10136646-04113LF |
10136646-04313LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 39-30-9045 vs 10136646-04313LF |
10131318-0422100LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | 39-30-9045 vs 10131318-0422100LF |
10131319-04121G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 39-30-9045 vs 10131319-04121G0LF |
10136646-04414LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 39-30-9045 vs 10136646-04414LF |
10131319-04111G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 39-30-9045 vs 10131319-04111G0LF |
39-30-7041 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | 39-30-9045 vs 39-30-7041 |
0351800404 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | 39-30-9045 vs 0351800404 |
172298-2104 | Molex | $0.4781 | Rectangular Power Connector, | 39-30-9045 vs 172298-2104 |
10127720-041LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 39-30-9045 vs 10127720-041LF |