Part Details for 0768559608 by Molex
Overview of 0768559608 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768559608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0768559608-ND
|
DigiKey | CONN HEADER IMPACT 54POS PCB Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5924 | Buy Now |
DISTI #
0768559608
|
Avnet Americas | Conn Backplane HDR 54 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0768559608) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0528 / $9.3306 | Buy Now |
DISTI #
MOL76855-9608
|
Heilind Electronics | IMPACT ORTHO BP 3X6 GR ENDWAL - SN | Americas - 0 in Stock |
|
$7.1552 / $8.1920 | Buy Now |
Part Details for 0768559608
0768559608 CAD Models
0768559608 Part Data Attributes
|
0768559608
Molex
Buy Now
Datasheet
|
Compare Parts:
0768559608
Molex
Board Connector, 54 Contact(s), 9 Row(s), Male, Straight, 0.085 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 54 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0768559608
This table gives cross-reference parts and alternative options found for 0768559608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0768559608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382-66430-7258 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 0768559608 vs 382-66430-7258 |
0873814238 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 0768559608 vs 0873814238 |
BB515-042F-TA10G | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wise Power Tech Co Ltd | 0768559608 vs BB515-042F-TA10G |
382-66430-9058 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 0768559608 vs 382-66430-9058 |
0873814265 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 0768559608 vs 0873814265 |
382-66430-7251 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 0768559608 vs 382-66430-7251 |
382-66430-9051 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 0768559608 vs 382-66430-9051 |