Part Details for 0761605120 by Molex
Overview of 0761605120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761605120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761605120-ND
|
DigiKey | CONN RCPT IMPACT 120POS EDGE MNT Min Qty: 180 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8450 | Buy Now |
DISTI #
0761605120
|
Avnet Americas | Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761605120) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.2784 / $17.8093 | Buy Now |
DISTI #
MOL76160-5120
|
Heilind Electronics | IMPACT DC 4X10 GR SN | Americas - 0 in Stock |
|
$14.7451 / $16.0127 | Buy Now |
DISTI #
000000000002979625
|
Sager | High Speed / Modular Connectors Impact DC 4x10 GR Sn Min Qty: 180 | 0 |
|
$14.5300 / $15.0200 | Buy Now |
Part Details for 0761605120
0761605120 CAD Models
0761605120 Part Data Attributes
|
0761605120
Molex
Buy Now
Datasheet
|
Compare Parts:
0761605120
Molex
Board Connector, 120 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0761605120
This table gives cross-reference parts and alternative options found for 0761605120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761605120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084581-101LF | Board Connector, 120 Contact(s), 12 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 0761605120 vs 10084581-101LF |
YY-3400-H01-W | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, White Insulator, Plug | Young Yak Enterprise Co Ltd | 0761605120 vs YY-3400-H01-W |
V-H-01 | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, Plug | Morethanall Co Ltd | 0761605120 vs V-H-01 |
A2361H02-1PJ | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Gray Insulator, Plug | Jowle Technology Co Ltd | 0761605120 vs A2361H02-1PJ |
A2361H02-1P | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Plug | Jowle Technology Co Ltd | 0761605120 vs A2361H02-1P |