A2361H02-1PJ
Jowle Technology Co Ltd
Description: Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Gray Insulator, Plug

Overview of A2361H02-1PJ by Jowle Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A2361H02-1PJ by Jowle Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2361H02-1PJ by Jowle Technology Co Ltd

A2361H02-1PJ
Jowle Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.297 inch
Body Depth
0.906 inch
Body Length
0.323 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYAMIDE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
95 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
5 A
Reference Standard
UL,CSA,TUV
Termination Type
CRIMP
Total Number of Contacts
1
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. A2361H02-1PJ
    Jowle Technology Co Ltd
    Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Gray Insulator, Plug
    VS

Alternate Parts for A2361H02-1PJ

This table gives cross-reference parts and alternative options found for A2361H02-1PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2361H02-1PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10084581-101LF Board Connector, 120 Contact(s), 12 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE Amphenol FCi A2361H02-1PJ vs 10084581-101LF
YY-3400-H01-W Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, White Insulator, Plug Young Yak Enterprise Co Ltd A2361H02-1PJ vs YY-3400-H01-W
V-H-01 Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, Plug Morethanall Co Ltd A2361H02-1PJ vs V-H-01
A2361H02-1P Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Plug Jowle Technology Co Ltd A2361H02-1PJ vs A2361H02-1P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2361H02-1PJ by Jowle Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2361H02-1PJ by Jowle Technology Co Ltd

Select Manufacturer
Which Manufacturer of A2361H02-1PJ would you like to use for your alert(s)?
  • Please alert me when A2361H02-1PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2361H02-1PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2361H02-1PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2361H02-1PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2361H02-1PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2361H02-1PJ by Jowle Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: