Part Details for 0747125001 by Molex
Overview of 0747125001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0747125001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0747125001
|
Avnet Americas | Conn Backplane HDR 6 POS 6.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0747125001) RoHS: Compliant Min Qty: 495 Package Multiple: 495 Container: Tray | 0 |
|
RFQ |
Part Details for 0747125001
0747125001 CAD Models
0747125001 Part Data Attributes
|
0747125001
Molex
Buy Now
Datasheet
|
Compare Parts:
0747125001
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0747125001
This table gives cross-reference parts and alternative options found for 0747125001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0747125001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-103-28-L-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0747125001 vs TSW-103-28-L-Q |
HTMS-103-52-F-D-SM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 0747125001 vs HTMS-103-52-F-D-SM |
TSW-103-27-F-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0747125001 vs TSW-103-27-F-Q |
HTMS-103-56-S-D-SM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 0747125001 vs HTMS-103-56-S-D-SM |
TSW-103-22-F-D-LL | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0747125001 vs TSW-103-22-F-D-LL |
HTMS-103-55-G-D-SM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 0747125001 vs HTMS-103-55-G-D-SM |
TSW-103-18-S-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0747125001 vs TSW-103-18-S-D |
TSW-103-24-T-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0747125001 vs TSW-103-24-T-Q |
1794530000 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0747125001 vs 1794530000 |
TSW-103-22-F-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0747125001 vs TSW-103-22-F-Q |