Part Details for 1794530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1794530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1794530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9265
|
Newark | Terminal Block Header, 6 Poles, 3.5 Pitch, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:S2C-Smt Series Rohs Compliant: Yes |Weidmuller 1794530000 RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.5500 | Buy Now |
DISTI #
281-2866-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Bulk |
516 In Stock |
|
$0.6722 / $3.0500 | Buy Now |
DISTI #
1794530000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1794530000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1794530000
|
Mouser Electronics | Pluggable Terminal Blocks S2L-SMT 3.50/06/180G 3.5SN BK BX | 131 |
|
$1.2300 / $2.5000 | Buy Now |
|
Quest Components | 100 |
|
$1.1832 / $2.1512 | Buy Now | |
DISTI #
1794530000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1794530000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |