Part Details for 0736421000 by Molex
Overview of 0736421000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736421000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0736421000-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 88 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.1819 | Buy Now |
DISTI #
0736421000
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736421000) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Container: Tube | 0 |
|
$17.0271 / $31.7885 | Buy Now |
DISTI #
MOL73642-1000
|
Heilind Electronics | 2MM HDM BP O PF 30AU GF 144C T | Americas - 12 in Stock |
|
$27.8260 / $28.2414 | Buy Now |
DISTI #
70373942
|
Verical | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2328 | Americas - 11 |
|
$16.2333 / $16.3975 | Buy Now |
DISTI #
MOL73642-1000
|
Interstate Connecting Components | 2MM HDM BP O PF 30AU GF 144C T | 4 |
|
$27.8260 / $28.2414 | Buy Now |
Part Details for 0736421000
0736421000 CAD Models
0736421000 Part Data Attributes
|
0736421000
Molex
Buy Now
Datasheet
|
Compare Parts:
0736421000
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736421000
This table gives cross-reference parts and alternative options found for 0736421000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736421000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
736420200 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 0736421000 vs 736420200 |
736321130 | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Molex | 0736421000 vs 736321130 |
736321140 | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Molex | 0736421000 vs 736321140 |
73642-0000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 0736421000 vs 73642-0000 |
736421000 | 144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 0736421000 vs 736421000 |
736430000 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 0736421000 vs 736430000 |
736421200 | 144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 0736421000 vs 736421200 |
0736430000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0736421000 vs 0736430000 |
736420000 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 0736421000 vs 736420000 |