There are no models available for this part yet.
Overview of 0717640114 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0717640114 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM50031-14-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
58 In Stock |
|
$3.0015 / $5.1700 | Buy Now | |
DISTI #
0717640114
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640114) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.6590 | Buy Now | |
DISTI #
MOL71764-0114
|
Heilind Electronics | CGRID R/A BKWAY HDR 15 SAU 14 KT | Americas - 66 in Stock |
|
$1.7783 | Buy Now | |
DISTI #
MOL71764-0114
|
Interstate Connecting Components | CGRID R/A BKWAY HDR 15 SAU 14 KT | 22 |
|
$1.7783 | Buy Now |
CAD Models for 0717640114 by Molex
Part Data Attributes for 0717640114 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0717640114
This table gives cross-reference parts and alternative options found for 0717640114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717640114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55102-F1207LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640114 vs 55102-F1207LF |
68147-614 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640114 vs 68147-614 |
71917-314 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640114 vs 71917-314 |
AX-70289-0786 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0717640114 vs AX-70289-0786 |
55102-F34-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640114 vs 55102-F34-7 |
55102-S12-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640114 vs 55102-S12-7 |
78207-814THLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640114 vs 78207-814THLF |
6802068020-614H | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640114 vs 6802068020-614H |
8614-00-14-LO-1-LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640114 vs 8614-00-14-LO-1-LF |
8613014101334 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640114 vs 8613014101334 |