Part Details for 6802068020-614H by Amphenol Communications Solutions
Overview of 6802068020-614H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3614HUDD#PBF | Analog Devices | 4A, 4MHz Mono Sync Buck DC/DC | |
LTC3614HUDD#TRPBF | Analog Devices | 4A, 4MHz Mono Sync Buck DC/DC | |
LT8614HUDC#PBF | Analog Devices | 42V, 4A Sync Buck Silent Switc |
Part Details for 6802068020-614H
6802068020-614H CAD Models
6802068020-614H Part Data Attributes
|
6802068020-614H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
6802068020-614H
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTIK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6802068020-614H
This table gives cross-reference parts and alternative options found for 6802068020-614H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6802068020-614H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55102-F1207LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-614H vs 55102-F1207LF |
68147-614 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-614H vs 68147-614 |
71917-314 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-614H vs 71917-314 |
AX-70289-0786 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 6802068020-614H vs AX-70289-0786 |
55102-F34-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-614H vs 55102-F34-7 |
55102-S12-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-614H vs 55102-S12-7 |
78207-814THLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-614H vs 78207-814THLF |
8614-00-14-LO-1-LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 6802068020-614H vs 8614-00-14-LO-1-LF |
8613014101334 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-614H vs 8613014101334 |
55102-G347LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-614H vs 55102-G347LF |