Part Details for 0713086418 by Molex
Overview of 0713086418 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0713086418
0713086418 CAD Models
0713086418 Part Data Attributes
|
0713086418
Molex
Buy Now
Datasheet
|
Compare Parts:
0713086418
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0713086418
This table gives cross-reference parts and alternative options found for 0713086418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0713086418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-F30-9-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086418 vs 54202-F30-9-P |
54202-F30-09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086418 vs 54202-F30-09P |
54202-T08-09T | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086418 vs 54202-T08-09T |
94623-118HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713086418 vs 94623-118HLF |
71276-218HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713086418 vs 71276-218HLF |
54202-T30-9-PLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713086418 vs 54202-T30-9-PLF |
78227-218 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086418 vs 78227-218 |
54202-T809LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713086418 vs 54202-T809LF |
79682-918 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086418 vs 79682-918 |
93662-102A18 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086418 vs 93662-102A18 |