Part Details for 93662-102A18 by Amphenol Communications Solutions
Overview of 93662-102A18 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102A18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 93662-102A18
93662-102A18 CAD Models
93662-102A18 Part Data Attributes
|
93662-102A18
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93662-102A18
Amphenol Communications Solutions
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93662-102A18
This table gives cross-reference parts and alternative options found for 93662-102A18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93662-102A18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-F30-9-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-102A18 vs 54202-F30-9-P |
54202-F30-09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93662-102A18 vs 54202-F30-09P |
54202-T08-09T | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-102A18 vs 54202-T08-09T |
94623-118HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 93662-102A18 vs 94623-118HLF |
71276-218HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 93662-102A18 vs 71276-218HLF |
54202-T30-9-PLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 93662-102A18 vs 54202-T30-9-PLF |
78227-218 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-102A18 vs 78227-218 |
0713086418 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 93662-102A18 vs 0713086418 |
54202-T809LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 93662-102A18 vs 54202-T809LF |
79682-918 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93662-102A18 vs 79682-918 |