Part Details for PLC09M42000 by Amphenol Positronic
Overview of PLC09M42000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC09M42000
PLC09M42000 CAD Models
PLC09M42000 Part Data Attributes
|
PLC09M42000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC09M42000
Amphenol Positronic
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC09M42000
This table gives cross-reference parts and alternative options found for PLC09M42000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC09M42000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH09M300A2 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC09M42000 vs PLCH09M300A2 |
PLC09M63B30A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC09M42000 vs PLC09M63B30A1 |
10136656-0911LF | Board Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLC09M42000 vs 10136656-0911LF |
PLCH09M400C2 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC09M42000 vs PLCH09M400C2 |
PLCH09M4B3N0A1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC09M42000 vs PLCH09M4B3N0A1 |
39-03-1099 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | PLC09M42000 vs 39-03-1099 |
PLC09M200C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC09M42000 vs PLC09M200C1 |
PLC09M2000 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC09M42000 vs PLC09M2000 |
PLCH09M63B30A1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC09M42000 vs PLCH09M63B30A1 |
5569-09A4-210 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | PLC09M42000 vs 5569-09A4-210 |