There are no models available for this part yet.
Overview of 07016-130MMBHZ by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
CAD Models for 07016-130MMBHZ by KEMET Corporation
Part Data Attributes for 07016-130MMBHZ by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
250 mΩ
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2917
|
Width
|
4.3 mm
|
Alternate Parts for 07016-130MMBHZ
This table gives cross-reference parts and alternative options found for 07016-130MMBHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-130MMBHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M025CT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025CT6313 |
T493D476M025BT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-130MMBHZ vs T493D476M025BT64307280 |
T493D476M025AT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025AT6432 |
T493D476M025AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025AT6223 |
T493D476M025AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025AM61207640 |
T493D476M025AH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-130MMBHZ vs T493D476M025AH6230 |
T493D476M025AB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025AB6423 |
T493D476M025BN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025BN6212 |
T493D476M025CB6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025CB6330WAFL |
T493D476M025BT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MMBHZ vs T493D476M025BT63107640 |