Part Details for 07016-127KCHZ by KEMET Corporation
Overview of 07016-127KCHZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-127KCHZ
07016-127KCHZ CAD Models
07016-127KCHZ Part Data Attributes
|
07016-127KCHZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-127KCHZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 07016-127KCHZ
This table gives cross-reference parts and alternative options found for 07016-127KCHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-127KCHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K025AC6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025AC6421 |
T493D336K025BB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025BB6423 |
T493D336K025AK63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025AK63307640 |
T493D336K025BH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-127KCHZ vs T493D336K025BH6230 |
T493D336K025BT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025BT6432 |
T493D336K025CM63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025CM63307640 |
T493D336K025AC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025AC6212 |
T493D336K025AH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025AH6121 |
T493D336K025CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127KCHZ vs T493D336K025CT6413 |
T493D336K025AH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | 07016-127KCHZ vs T493D336K025AH6330 |