Part Details for 07016-079MBH6C by KEMET Corporation
Overview of 07016-079MBH6C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-079MBH6C
07016-079MBH6C CAD Models
07016-079MBH6C Part Data Attributes
|
07016-079MBH6C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-079MBH6C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 07016-079MBH6C
This table gives cross-reference parts and alternative options found for 07016-079MBH6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-079MBH6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D686M016AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 07016-079MBH6C vs T496D686M016AH62107280 |
T493D686M016CB611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, | KEMET Corporation | 07016-079MBH6C vs T493D686M016CB611A7610 |
T493D686M016BC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-079MBH6C vs T493D686M016BC62307610 |
T495D686M016AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-079MBH6C vs T495D686M016AHE1007280 |
T493D686M016CT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-079MBH6C vs T493D686M016CT64207640 |
T496D686M016ZT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 07016-079MBH6C vs T496D686M016ZT6210 |
267E1602686MN720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 07016-079MBH6C vs 267E1602686MN720 |
T493D686M016CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-079MBH6C vs T493D686M016CC64107610 |
T493D686M016BH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-079MBH6C vs T493D686M016BH62207640 |
T493D686M016BT6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-079MBH6C vs T493D686M016BT6230WAFL |