Part Details for 07016-055MCC6B by KEMET Corporation
Overview of 07016-055MCC6B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-055MCC6B
07016-055MCC6B CAD Models
07016-055MCC6B Part Data Attributes
|
07016-055MCC6B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-055MCC6B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 07016-055MCC6B
This table gives cross-reference parts and alternative options found for 07016-055MCC6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-055MCC6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337M010AM62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-055MCC6B vs T493X337M010AM62307280 |
T493X337M010BN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 07016-055MCC6B vs T493X337M010BN6310 |
T493X337M010AC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T493X337M010AC61307610 |
T513X337M010BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T513X337M010BH62107610 |
T493X337M010CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T493X337M010CB62107610 |
T493X337M010BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T493X337M010BT63207640 |
T510X337M010CT651A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T510X337M010CT651A7640 |
T510X337M010CT631C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T510X337M010CT631C7640 |
T510X337M010CT641B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-055MCC6B vs T510X337M010CT641B7640 |
T493X337M010AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-055MCC6B vs T493X337M010AB64107280 |