Part Details for 06CT001 by Conquer Electronics Co Ltd
Overview of 06CT001 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 06CT001
06CT001 CAD Models
06CT001 Part Data Attributes
|
06CT001
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
06CT001
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.43 mm | |
Body Length or Diameter | 1.55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 3000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06CT001
This table gives cross-reference parts and alternative options found for 06CT001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06CT001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERBFE1R00U | Electric Fuse, Very Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | 06CT001 vs ERBFE1R00U |
SF-0603HIA100M-2 | Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | 06CT001 vs SF-0603HIA100M-2 |
06CF001 | Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT | Conquer Electronics Co Ltd | 06CT001 vs 06CF001 |
CFS06V3T1R0 | Electric Fuse, 1A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 06CT001 vs CFS06V3T1R0 |
CRU06CF1A32V | Electric Fuse, Very Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount | Conquer Electronics Co Ltd | 06CT001 vs CRU06CF1A32V |
SF-0603FP100M-2 | Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 06CT001 vs SF-0603FP100M-2 |
RE1R00V | Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | 06CT001 vs RE1R00V |
KAB3202102NA29010 | Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | 06CT001 vs KAB3202102NA29010 |
MC06CT001 | Electric Fuse, 1A, 32VDC, 50A (IR), Surface Mount, 0603, | SPC Multicomp | 06CT001 vs MC06CT001 |
CF06V3T1R0 | Electric Fuse, 1A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 06CT001 vs CF06V3T1R0 |