06CT001
vs
RE1R00V
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
FAST
|
Body Breadth |
0.8 mm
|
0.8 mm
|
Body Height |
0.43 mm
|
0.54 mm
|
Body Length or Diameter |
1.55 mm
|
1.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0603
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Pre-arcing Time-Min |
3000 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CUL; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 06CT001 with alternatives
Compare RE1R00V with alternatives