Part Details for 0657R0500-01 by Bel Fuse
Overview of 0657R0500-01 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0657R0500-01
0657R0500-01 CAD Models
0657R0500-01 Part Data Attributes
|
0657R0500-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0657R0500-01
Bel Fuse
Electric Fuse, Very Fast Blow, 0.5A, 100A (IR), 5x15mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 13.8 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 0657R0500-01
This table gives cross-reference parts and alternative options found for 0657R0500-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0657R0500-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0657R0500-41 | Electric Fuse, Very Fast Blow, 0.5A, 100A (IR), 5x15mm, | Bel Fuse | 0657R0500-01 vs 0657R0500-41 |
0657R0500-11 | Electric Fuse, Very Fast Blow, 0.5A, 100A (IR), 5x15mm, | Bel Fuse | 0657R0500-01 vs 0657R0500-11 |
0657R0500-12 | Electric Fuse, Very Fast Blow, 0.5A, 100A (IR), 5x15mm, | Bel Fuse | 0657R0500-01 vs 0657R0500-12 |