0657R0500-01
vs
0657R0500-12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
VERY FAST
VERY FAST
Body Height
13.8 mm
15 mm
Body Length or Diameter
5.1 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x15mm
5x15mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TR
Rated Breaking Capacity
100 A
100 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
350 V
350 V
Reference Standard
CSA; CUL; UL
CSA; CUL; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
MATTE TIN
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
1 s
1 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
JESD-609 Code
e3
Compare 0657R0500-01 with alternatives
Compare 0657R0500-12 with alternatives