Part Details for 0603U100B201ST by Capax Technologies Inc
Overview of 0603U100B201ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603U100B201ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6514 |
|
RFQ |
Part Details for 0603U100B201ST
0603U100B201ST CAD Models
0603U100B201ST Part Data Attributes
|
0603U100B201ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603U100B201ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603U100B201ST
This table gives cross-reference parts and alternative options found for 0603U100B201ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603U100B201ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P0603NPO100B200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603U100B201ST vs NMC-P0603NPO100B200TRPLPF |
201R14C100FV4T | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00001 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | 0603U100B201ST vs 201R14C100FV4T |
C0603CG100F201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 0603U100B201ST vs C0603CG100F201CB |
06032U10RFAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603U100B201ST vs 06032U10RFAT4A |
GRM39C0G100B200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603U100B201ST vs GRM39C0G100B200AL |
201R14C100FV4Y | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, LEAD FREE | Johanson Technology Inc | 0603U100B201ST vs 201R14C100FV4Y |
NMC-H0603NPO100F200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603U100B201ST vs NMC-H0603NPO100F200TRPLPF |
C0603T100F2GCL7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603U100B201ST vs C0603T100F2GCL7867 |
06032U100FAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603U100B201ST vs 06032U100FAQ9A |
GRM39C0G100B200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603U100B201ST vs GRM39C0G100B200AD |