Part Details for NMC-P0603NPO100B200TRPLPF by NIC Components Corp
Overview of NMC-P0603NPO100B200TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P0603NPO100B200TRPLPF
NMC-P0603NPO100B200TRPLPF CAD Models
NMC-P0603NPO100B200TRPLPF Part Data Attributes
|
NMC-P0603NPO100B200TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P0603NPO100B200TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC-P0603NPO100B200TRPLPF
This table gives cross-reference parts and alternative options found for NMC-P0603NPO100B200TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P0603NPO100B200TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R14C100FV4T | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00001 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | NMC-P0603NPO100B200TRPLPF vs 201R14C100FV4T |
C0603CG100F201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Passive Plus Inc | NMC-P0603NPO100B200TRPLPF vs C0603CG100F201CB |
06032U10RFAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC-P0603NPO100B200TRPLPF vs 06032U10RFAT4A |
GRM39C0G100B200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | NMC-P0603NPO100B200TRPLPF vs GRM39C0G100B200AL |
201R14C100FV4Y | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, LEAD FREE | Johanson Technology Inc | NMC-P0603NPO100B200TRPLPF vs 201R14C100FV4Y |
NMC-H0603NPO100F200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-P0603NPO100B200TRPLPF vs NMC-H0603NPO100F200TRPLPF |
C0603T100F2GCL7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | KEMET Corporation | NMC-P0603NPO100B200TRPLPF vs C0603T100F2GCL7867 |
06032U100FAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-P0603NPO100B200TRPLPF vs 06032U100FAQ9A |
GRM39C0G100B200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | NMC-P0603NPO100B200TRPLPF vs GRM39C0G100B200AD |
GRM39C0G100B200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | NMC-P0603NPO100B200TRPLPF vs GRM39C0G100B200AJ |