Part Details for 0603SAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAJ0101T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAJ0101T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 5% T/R-5000 RoHS: Compliant | 95000 |
|
$0.0010 | Buy Now |
DISTI #
SMD0603-100R
|
TME | Resistor: thick film, SMD, 0603, 100Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 1267400 |
|
$0.0008 / $0.0111 | Buy Now |
DISTI #
0603SAJ0101T5E
|
TME | Resistor: thick film, SMD, 0603, 100Ω, 0.1W, ±5%, -55÷155°C Min Qty: 5000 | 295000 |
|
$0.0007 / $0.0009 | Buy Now |
|
New Advantage Corporation | RES.(1608) 0603 100 Ohms 5% 1/10W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1908645 |
|
$0.0008 / $0.0009 | Buy Now |
Part Details for 0603SAJ0101T5E
0603SAJ0101T5E CAD Models
0603SAJ0101T5E Part Data Attributes
|
0603SAJ0101T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAJ0101T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for 0603SAJ0101T5E
This table gives cross-reference parts and alternative options found for 0603SAJ0101T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAJ0101T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0603100RJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 0603SAJ0101T5E vs RCA0603100RJNEC |
CRCW0603100RJNED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAJ0101T5E vs CRCW0603100RJNED |
RCA0603100RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 0603SAJ0101T5E vs RCA0603100RJNEA |
CRCW0603100RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 0603SAJ0101T5E vs CRCW0603100RJNEAIF |
RMC16-101JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 0603SAJ0101T5E vs RMC16-101JTP |
RCG0603100RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAJ0101T5E vs RCG0603100RJNEA |
RCA0603100RJNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAJ0101T5E vs RCA0603100RJNECIF |
CRCW0603100RJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | 0603SAJ0101T5E vs CRCW0603100RJNTABC |
CR0603-JW-101ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | 0603SAJ0101T5E vs CR0603-JW-101ELF |
CRCW0603100RJNTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | 0603SAJ0101T5E vs CRCW0603100RJNTB |