-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4619
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 100 Ohm, 100 Mw, 5%, 75 V Rohs Compliant: Yes |Vishay CRCW0603100RJNEAIF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8720 |
|
$0.1190 / $0.1850 | Buy Now |
DISTI #
51X9109
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 100 Ohm, 100 Mw, 5%, 75 V Rohs Compliant: Yes |Vishay CRCW0603100RJNEAIF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
CRCW0603100RJNEAIF
|
Avnet Americas | D11/CRCW0603-IF 200 100R 5% ET1 E3 - Tape and Reel (Alt: CRCW0603100RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0676 | Buy Now |
DISTI #
71-CRCW0603100RJNAIF
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 100ohms 5% RoHS: Compliant | 9429 |
|
$0.0600 / $0.4900 | Buy Now |
DISTI #
E02:0323_04158026
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2422 | Europe - 50000 |
|
$0.0644 / $0.0829 | Buy Now |
DISTI #
V72:2272_09249174
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1474 |
|
$0.0645 / $0.1978 | Buy Now |
DISTI #
V79:2366_26231929
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 234 |
|
$0.0543 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0600 | Buy Now |
DISTI #
81325625
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2422 | Americas - 50000 |
|
$0.0650 / $0.0836 | Buy Now |
DISTI #
69064749
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 463 Package Multiple: 1 Date Code: 2314 | Americas - 4914 |
|
$0.0663 / $0.0676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603100RJNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603100RJNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603100RJNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100RJNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA0603100RJNECIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603100RJNEAIF vs RCA0603100RJNECIF |
RCA0603100RJNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603100RJNEAIF vs RCA0603100RJNEA |
RK73B1JRTTD101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603100RJNEAIF vs RK73B1JRTTD101J |
RK73B1JTTD101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603100RJNEAIF vs RK73B1JTTD101J |
CRCW0603100RJNEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW0603100RJNEAIF vs CRCW0603100RJNEB |
RMC16-101JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603100RJNEAIF vs RMC16-101JB |
CR0603-JW-101ELF | Bourns Inc | $0.0034 | Fixed Resistor, Ruthenium Oxide, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603100RJNEAIF vs CR0603-JW-101ELF |
CR0603-16W-101JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603100RJNEAIF vs CR0603-16W-101JPT |
RMCF0603GT100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603100RJNEAIF vs RMCF0603GT100R |
CR0603-16W-101JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRCW0603100RJNEAIF vs CR0603-16W-101JPT-13 |