Part Details for 0603J0100392JCR by Syfer Technology
Overview of 0603J0100392JCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J0100392JCR
0603J0100392JCR CAD Models
0603J0100392JCR Part Data Attributes
|
0603J0100392JCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603J0100392JCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J0100392JCR
This table gives cross-reference parts and alternative options found for 0603J0100392JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J0100392JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X392J8GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100392JCR vs C0603X392J8GAC3191 |
C0603X392J8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603J0100392JCR vs C0603X392J8GACTU |
C0603X392J8GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100392JCR vs C0603X392J8GAL3190 |
C0603X392J8GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100392JCR vs C0603X392J8GALAUTO7411 |
0603Y0100392JCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0100392JCR vs 0603Y0100392JCB |
C0603T392J8GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | 0603J0100392JCR vs C0603T392J8GAL7081 |
0603Y0100392JCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603 | Syfer Technology | 0603J0100392JCR vs 0603Y0100392JCR |
0603H0100392JCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0100392JCR vs 0603H0100392JCB |
0603Y0100392JCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0100392JCR vs 0603Y0100392JCT |
C0603T392J8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | 0603J0100392JCR vs C0603T392J8GACTU |