Part Details for C0603T392J8GAL7081 by KEMET Corporation
Overview of C0603T392J8GAL7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T392J8GAL7081
C0603T392J8GAL7081 CAD Models
C0603T392J8GAL7081 Part Data Attributes
|
C0603T392J8GAL7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T392J8GAL7081
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T392J8GAL7081
This table gives cross-reference parts and alternative options found for C0603T392J8GAL7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T392J8GAL7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T392J8GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | C0603T392J8GAL7081 vs C0603T392J8GBLTU |
C0603C392J8GAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | C0603T392J8GAL7081 vs C0603C392J8GAC7013 |
C0603T392J8GBC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | C0603T392J8GAL7081 vs C0603T392J8GBC7082 |
0603A0100392JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | C0603T392J8GAL7081 vs 0603A0100392JCR |
C0603C392J8GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | C0603T392J8GAL7081 vs C0603C392J8GAL7411 |
C0603C392J8GAC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T392J8GAL7081 vs C0603C392J8GAC3190 |
C0603T392J8GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | C0603T392J8GAL7081 vs C0603T392J8GCL |
C0603T392J8GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | C0603T392J8GAL7081 vs C0603T392J8GAC |
C0603X392J8GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T392J8GAL7081 vs C0603X392J8GAC7411 |
C0603C392J8GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T392J8GAL7081 vs C0603C392J8GAC7081 |