Part Details for 0603CS-39NXJBU by Coilcraft Inc
Overview of 0603CS-39NXJBU by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-39NXJBU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Price & Stock for 0603CS-39NXJBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 330 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 264 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for 0603CS-39NXJBU
0603CS-39NXJBU CAD Models
0603CS-39NXJBU Part Data Attributes
|
0603CS-39NXJBU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-39NXJBU
Coilcraft Inc
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 0603CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-39NXJBU
This table gives cross-reference parts and alternative options found for 0603CS-39NXJBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-39NXJBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0603CSF-39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Central Technologies | 0603CS-39NXJBU vs CT0603CSF-39NJ |
WL03JT39N | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | 0603CS-39NXJBU vs WL03JT39N |
36501J39NJTE | 1 ELEMENT, 0.039uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603CS-39NXJBU vs 36501J39NJTE |
LCN0603T-39NJ-S | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-39NXJBU vs LCN0603T-39NJ-S |
0603CS-39NXJBW | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603CS-39NXJBU vs 0603CS-39NXJBW |
0603-39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, SMD | API Delevan | 0603CS-39NXJBU vs 0603-39NJ |
LCN0603T-39NJ-N | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-39NXJBU vs LCN0603T-39NJ-N |
WL03JT39N | General Purpose Inductor, 0.039uH, 10%, Ceramic-Core, 0704 | Viking Tech Corp | 0603CS-39NXJBU vs WL03JT39N |