0603CS-39NXJBU vs 36501J39NJTE feature comparison

0603CS-39NXJBU Coilcraft Inc

Buy Now Datasheet

36501J39NJTE TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC TE CONNECTIVITY LTD
Package Description 0704 CHIP, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0704 0704
Construction Rectangular Rectangular
Core Material CERAMIC
DC Resistance 0.25 Ω 0.25 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series 0603CS
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2200 MHz 2200 MHz
Series 0603CS
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0603CS-39NXJBU with alternatives

Compare 36501J39NJTE with alternatives