Part Details for 0603B393M500CT by Walsin Technology Corporation
Overview of 0603B393M500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B393M500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603B393M500CTTR-ND
|
DigiKey | CAP CER 0.039UF 50V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
791-0603B393M500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.039 uF, +/ -20% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.0075 / $0.0375 | Buy Now |
Part Details for 0603B393M500CT
0603B393M500CT CAD Models
0603B393M500CT Part Data Attributes
|
0603B393M500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B393M500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B393M500CT
This table gives cross-reference parts and alternative options found for 0603B393M500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B393M500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F0500393MXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Knowles Capacitors | 0603B393M500CT vs 0603F0500393MXBS02A5 |
MT18B393M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603B393M500CT vs MT18B393M500CT |
C0603T393M5RBC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | 0603B393M500CT vs C0603T393M5RBC7867 |
0603F0500393MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B393M500CT vs 0603F0500393MXT |
C0603T393M5RBL7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | 0603B393M500CT vs C0603T393M5RBL7040 |
0603H0500393MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B393M500CT vs 0603H0500393MXB |
SCM10B393MBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Surge Components Inc | 0603B393M500CT vs SCM10B393MBND |
C0603X393M5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B393M500CT vs C0603X393M5RAC3191 |
0603F0500393MXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Knowles Capacitors | 0603B393M500CT vs 0603F0500393MXQS02A5 |
C0603T393M5RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B393M500CT vs C0603T393M5RBL7082 |