Part Details for 0603F0500393MXBS02A5 by Knowles Capacitors
Overview of 0603F0500393MXBS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F0500393MXBS02A5
0603F0500393MXBS02A5 CAD Models
0603F0500393MXBS02A5 Part Data Attributes
|
0603F0500393MXBS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F0500393MXBS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F0500393MXBS02A5
This table gives cross-reference parts and alternative options found for 0603F0500393MXBS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F0500393MXBS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X393M5RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F0500393MXBS02A5 vs C0603X393M5RAL7082 |
0603F0500393MXRS02A5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Knowles Capacitors | 0603F0500393MXBS02A5 vs 0603F0500393MXRS02A5 |
GMC10X7R393M50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603F0500393MXBS02A5 vs GMC10X7R393M50NT-LF |
C0603C393M5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | 0603F0500393MXBS02A5 vs C0603C393M5RAC9028 |
CL10B393MB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Samsung Electro-Mechanics | 0603F0500393MXBS02A5 vs CL10B393MB8ALNC |
C0603C393M5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603F0500393MXBS02A5 vs C0603C393M5RACTU |
CL10B393MB8GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Samsung Electro-Mechanics | 0603F0500393MXBS02A5 vs CL10B393MB8GLND |
C1608X7R393MGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | Darfon Corporation | 0603F0500393MXBS02A5 vs C1608X7R393MGNS |
0603B393M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603F0500393MXBS02A5 vs 0603B393M500C |
C0603T393M5RCC7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | KEMET Corporation | 0603F0500393MXBS02A5 vs C0603T393M5RCC7013 |