Part Details for 0603B224K250CT by Walsin Technology Corporation
Overview of 0603B224K250CT by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B224K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8839
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B224K250CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1037 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
58Y7725
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B224K250CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
1292-1420-1-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
569 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
791-0603B224K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 25V 10% 0603 X7R RoHS: Compliant | 3719 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.22 uF 25V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 1496000Reel |
|
$0.0039 / $0.0049 | Buy Now |
|
Quest Components | 134400 |
|
$0.0495 / $0.3300 | Buy Now | |
DISTI #
0603B224K250CT
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0043 | RFQ |
Part Details for 0603B224K250CT
0603B224K250CT CAD Models
0603B224K250CT Part Data Attributes:
|
0603B224K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B224K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B224K250CT
This table gives cross-reference parts and alternative options found for 0603B224K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B224K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B224K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B224K250CT vs 0603B224K250CB |
0603B224K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B224K250CT vs 0603B224K250SB |
MBAST168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224K250CT vs MBAST168SB7224KTNA18 |
MMAST168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224K250CT vs MMAST168SB7224KTNA18 |
MMJCT168BB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224K250CT vs MMJCT168BB7224KTPA18 |
0603B224K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B224K250CT vs 0603B224K250CT |
MMJCT168BB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224K250CT vs MMJCT168BB7224KTPA01 |
MCJCT168BB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224K250CT vs MCJCT168BB7224KTPA1J |
MCAST168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B224K250CT vs MCAST168SB7224KTNA1J |
GXT188R71E224KE01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603B224K250CT vs GXT188R71E224KE01J |